Add To Favorites
Product Overview
Digi-Key Part Number A100893CT-ND
Quantity Available 12.378
Can ship immediately
Manufacturer

Manufacturer Part Number

63381-1

Description CONN TERM RCPT 18-22AWG CRIMP
Expanded Description Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 63381 Drawing
RoHS Information 63381-1 Statement of Compliance
RoHS 2 Statement
3D Model 63381-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Female, Receptacle (Socket)
Diameter - Barrel 0.125" (3.18mm)
Wire Gauge 18-22 AWG
Length - Overall 0.635" (16.13mm)
Length - Barrel 0.375" (9.52mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish -
Color -
Insulation Diameter -
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100893CT

13:10:39 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,27900 2,79
25 0,23960 5,99
50 0,20380 10,19
100 0,19570 19,57
250 0,17568 43,92
500 0,16772 83,86
1.000 0,13976 139,76
2.500 0,12778 319,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100893TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,10891
Send Feedback