Add To Favorites
Product Overview
Digi-Key Part Number A100781CT-ND
Quantity Available 12.983
Can ship immediately
Manufacturer

Manufacturer Part Number

63130-2

Description CONN SPLICE 1500-5000 CMA CRIMP
Expanded Description Terminal Crimpband, Open Band Connector Crimp 1500-5000 CMA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 63130 Drawing
RoHS Information 63130-2 Statement of Compliance
RoHS 2 Statement
3D Model 63130-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Crimpband, Open Band
Number of Wire Entries Varies by Wire Size
Termination Crimp
Wire Gauge 1500-5000 CMA
Insulation Non-Insulated
Features Ridged
Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100781CT

14:26:23 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,14400 1,44
25 0,10720 2,68
50 0,09180 4,59
100 0,08880 8,88
250 0,07656 19,14
500 0,07350 36,75
1.000 0,06431 64,31
2.500 0,05818 145,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100781TR-ND
  • Minimum Quantity: 7.500
  • Quantity Available: 0
  • Unit Price: 0,05011
Send Feedback