Add To Favorites
Product Overview
Digi-Key Part Number A102047-ND
Quantity Available 457
Can ship immediately
Manufacturer

Manufacturer Part Number

6274425-2

Description CONN BNC JACK R/A 75 OHM PCB
Expanded Description BNC Connector Jack, Female Socket 75 Ohm Panel Mount, Through Hole, Right Angle Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 6274425
RoHS Information 6274425-2 Statement of Compliance
RoHS 2 Statement
Featured Product BNC/TNC RF Connectors
3D Model 6274425-2.pdf
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tray ?
Part Status Active
Connector Style BNC
Connector Type Jack, Female Socket
Contact Termination Solder
Shield Termination Solder
Impedance 75 Ohm
Mounting Type Panel Mount, Through Hole, Right Angle
Mounting Feature Bulkhead - Front Side Nut
Cable Group -
Fastening Type Bayonet Lock
Frequency - Max 4GHz
Features -
Housing Color Silver
Ingress Protection -
Includes 1 pc - 1 Connector
Body Material Zinc
Body Finish Tin
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -55°C ~ 85°C
Center Contact Material Beryllium Copper
Voltage Rating 500V
Mating Cycles 500
Insertion Loss -
 
Associated Product
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 6274425-2-ND
62744252
A102047

20:13:26 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,39000 9,39
10 8,98400 89,84
25 8,16720 204,18
50 7,75880 387,94
100 7,55460 755,46
250 6,73792 1.684,48
500 6,32952 3.164,76
1.000 5,89848 5.898,48

Submit a request for quotation on quantities greater than those displayed.

Send Feedback