Add To Favorites
Product Overview
Digi-Key Part Number A27619CT-ND
Quantity Available 27.410
Can ship immediately
Manufacturer

Manufacturer Part Number

62718-2

Description CONN QC RCPT 18-22AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 62718
RoHS Information 62718-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 62718-2.pdf
Catalog Page 375 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.060" ~ 0.100" (1.52mm ~ 2.54mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 627182
A27619CT

05:32:43 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,16500 1,65
25 0,14080 3,52
50 0,12320 6,16
100 0,11440 11,44
250 0,10124 25,31
500 0,09684 48,42
1.000 0,07923 79,23
2.500 0,07263 181,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27619TR-ND
  • Minimum Quantity: 11.000
  • Quantity Available: 22.000 - Immediate
  • Unit Price: 0,05802
Send Feedback