Add To Favorites
Product Overview
Digi-Key Part Number A100770CT-ND
Quantity Available 25.576
Can ship immediately
Manufacturer

Manufacturer Part Number

62572-1

Description CONN QC RCPT 16-20AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 62572
RoHS Information 62572-1 Statement of Compliance
RoHS 2 Statement
3D Model 62572-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.550" (13.97mm)
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.080" ~ 0.120" (2.03mm ~ 3.05mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100770CT

09:00:00 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,15500 1,55
25 0,11560 2,89
50 0,09920 4,96
100 0,09570 9,57
250 0,08256 20,64
500 0,07926 39,63
1.000 0,06935 69,35
2.500 0,06274 156,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100770TR-ND
  • Minimum Quantity: 9.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,05253
Send Feedback