Add To Favorites
Product Overview
Digi-Key Part Number A27920CT-ND
Quantity Available 28.387
Can ship immediately
Manufacturer

Manufacturer Part Number

62553-1

Description CONN QC TAB 18-22AWG 0.250 CRIMP
Expanded Description 0.250" (6.35mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 62553
RoHS Information 62553-1 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 62553-1.pdf
Catalog Page 378 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.620" (15.75mm)
Length - Overall 1.107" (28.12mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.085" ~ 0.125" (2.16mm ~ 3.18mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 625531
A27920CT

23:36:42 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,22800 2,28
25 0,19440 4,86
50 0,17020 8,51
100 0,15810 15,81
250 0,13980 34,95
500 0,13372 66,86
1.000 0,10942 109,42
2.500 0,10030 250,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27920TR-ND
  • Minimum Quantity: 9.000
  • Quantity Available: 27.000 - Immediate
  • Unit Price: 0,08013
Send Feedback