Add To Favorites
Product Overview
Digi-Key Part Number A24784CT-ND
Quantity Available 29.903
Can ship immediately
Manufacturer

Manufacturer Part Number

62384-1

Description CONN QC TAB 18-22AWG 0.110 CRIMP
Expanded Description 0.110" (2.79mm) Quick Connect Male 18-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 62384
RoHS Information 62384-1 Statement of Compliance
RoHS 2 Statement
3D Model 62384-1.pdf
Catalog Page 379 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.110" (2.79mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.285" (7.24mm)
Length - Overall 0.570" (14.48mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 623841
A24784CT

11:36:58 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,20600 2,06
25 0,17680 4,42
50 0,15440 7,72
100 0,14330 14,33
250 0,12680 31,70
500 0,12130 60,65
1.000 0,09924 99,24
2.500 0,09097 227,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A24784TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,07268
Send Feedback