Add To Favorites
Product Overview
Digi-Key Part Number A27757CT-ND
Quantity Available 15.833
Can ship immediately
Manufacturer

Manufacturer Part Number

62191-1

Description CONN QC RCPT 16-20AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 62191
RoHS Information 62191-1 Statement of Compliance
RoHS 2 Statement
3D Model 62191-1.pdf
Catalog Page 377 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.635" (16.13mm)
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.150" ~ 0.170" (3.81mm ~ 4.32mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 621911
A27757CT

21:47:38 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,16800 1,68
25 0,14320 3,58
50 0,12540 6,27
100 0,11630 11,63
250 0,10292 25,73
500 0,09846 49,23
1.000 0,08056 80,56
2.500 0,07384 184,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27757TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,06510
Send Feedback