Add To Favorites
Product Overview
Digi-Key Part Number A27740CT-ND
Quantity Available 9.574
Can ship immediately
Manufacturer

Manufacturer Part Number

62139-1

Description CONN QC RCPT/TAB 16-20AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female and Male 16-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 62139
RoHS Information 62139-1 Statement of Compliance
RoHS 2 Statement
3D Model 62139-1.pdf
Catalog Page 377 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Stacked
Gender Female and Male
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.225" (5.72mm)
Length - Overall 0.615" (15.62mm)
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.060" ~ 0.110" (1.52mm ~ 2.79mm)
 
Additional Resources
Standard Package ? 1
Other Names 621391
A27740CT

17:26:31 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,25300 2,53
25 0,21640 5,41
50 0,18420 9,21
100 0,17690 17,69
250 0,15888 39,72
500 0,15168 75,84
1.000 0,12640 126,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27740TR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,10506
Send Feedback