Add To Favorites
Product Overview
Digi-Key Part Number A101025CT-ND
Quantity Available 108.632
Can ship immediately
Manufacturer

Manufacturer Part Number

62131-3

Description CONN MAG TERM 16-18AWG CRIMP
Expanded Description Terminal Magnetic Connector 16-18 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 62131 Drawing
RoHS Information 62131-3 Statement of Compliance
RoHS 2 Statement
3D Model 62131-3.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Style -
Terminal Type Cluster Pin Receptacle
Size -
Termination Crimp
Wire Gauge 16-18 AWG
Features Serrated Mating Area
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 62131-3-ND
A101025CT

18:16:42 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,14500 1,45
25 0,10800 2,70
50 0,09260 4,63
100 0,08950 8,95
250 0,07708 19,27
500 0,07400 37,00
1.000 0,06475 64,75
2.500 0,05859 146,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A101025TR-ND
  • Minimum Quantity: 17.000
  • Quantity Available: 102.000 - Immediate
  • Unit Price: 0,04485
Send Feedback