Add To Favorites
Product Overview
Digi-Key Part Number A111386CT-ND
Quantity Available 12.961
Can ship immediately
Manufacturer

Manufacturer Part Number

62057-7

Description CONN QC RCPT 10-12AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 62057 Drawing
RoHS Information 62057-7 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 62057-7.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall -
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Phosphor Bronze
Contact Finish Silver
Insulation Diameter -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A111386CT

06:30:17 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,79000 0,79
10 0,73900 7,39
25 0,66480 16,62
50 0,59120 29,56
100 0,56650 56,65
250 0,51724 129,31
500 0,49262 246,31
1.000 0,40642 406,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111386TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,33588
Send Feedback