Add To Favorites
Product Overview
Digi-Key Part Number A27756CT-ND
Quantity Available 13.771
Can ship immediately
Manufacturer

Manufacturer Part Number

62050-1

Description CONN QC RCPT 16-20AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 62050 Drawing
RoHS Information 62050-1 Statement of Compliance
RoHS 2 Statement
3D Model 62050-1.pdf
Catalog Page 377 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.635" (16.13mm)
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.120" ~ 0.140" (3.05mm ~ 3.56mm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 620501
A27756CT

04:52:30 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,13200 1,32
25 0,09800 2,45
50 0,08380 4,19
100 0,08100 8,10
250 0,06988 17,47
500 0,06708 33,54
1.000 0,05870 58,70
2.500 0,05311 132,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27756TR-ND
  • Minimum Quantity: 9.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,04447
Send Feedback