Add To Favorites
Product Overview
Digi-Key Part Number A27676CT-ND
Quantity Available 11.545
Can ship immediately
Manufacturer

Manufacturer Part Number

62048-2

Description CONN QC RCPT 14-18AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 62048
RoHS Information 62048-2 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 62048-2.pdf
Catalog Page 376 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall -
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620482
A27676CT

04:56:59 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,21500 2,15
25 0,18360 4,59
50 0,16060 8,03
100 0,14920 14,92
250 0,13204 33,01
500 0,12630 63,15
1.000 0,10332 103,32
2.500 0,09471 236,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27676TR-ND
  • Minimum Quantity: 6.500
  • Quantity Available: 6.500 - Immediate
  • Unit Price: 0,08350
Send Feedback