Add To Favorites
Product Overview
Digi-Key Part Number A27738CT-ND
Quantity Available 4.440
Can ship immediately
Manufacturer

Manufacturer Part Number

62026-1

Description CONN QC RCPT/TAB 16-20AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female and Male 16-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 62026
RoHS Information 62026-1 Statement of Compliance
RoHS 2 Statement
3D Model 62026-1.pdf
Catalog Page 377 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Stacked
Gender Female and Male
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.225" (5.72mm)
Length - Overall 0.635" (16.13mm)
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 620261
A27738CT

05:57:38 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,27000 2,70
25 0,23160 5,79
50 0,19680 9,84
100 0,18910 18,91
250 0,16980 42,45
500 0,16208 81,04
1.000 0,13505 135,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27738TR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 0,11226
  • Bulk ? : A27738-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.605 - Immediate
  • Unit Price: 0,31000
Send Feedback