Add To Favorites
Product Overview
Digi-Key Part Number A23464CT-ND
Quantity Available 53.522
Can ship immediately
Manufacturer

Manufacturer Part Number

61831-1

Description CONN SPLICE CRIMP
Expanded Description Terminal Crimpband, Open Band Connector Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 61831
Catalog Page 269 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Crimpband, Open Band
Number of Wire Entries Varies by Wire Size
Termination Crimp
Wire Gauge -
Insulation Non-Insulated
Features -
Color -
 
You May Also Be Interested In
  • 314-BOX - 3M | 3M155929-ND DigiKey Electronics
  • 314-BOX
  • 3M
  • CONN INLINE TAP 14-22 AWG IDC
  • Unit Price 1,34000
  • 3M155929-ND
  • UY2(BX) - 3M | UY2000-ND DigiKey Electronics
  • UY2(BX)
  • 3M
  • CONN SPLICE 19-26 AWG IDC
  • Unit Price 0,25000
  • UY2000-ND
Additional Resources
Standard Package ? 1
Other Names A23464
A23464-ND
A23464CT

13:17:18 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,25900 2,59
25 0,22120 5,53
50 0,19340 9,67
100 0,17960 17,96
250 0,15888 39,72
500 0,15200 76,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A23464TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 52.500 - Immediate
  • Unit Price: 0,10677
Send Feedback