Add To Favorites
Product Overview
Digi-Key Part Number A29904CT-ND
Quantity Available 15.476
Can ship immediately
Manufacturer

Manufacturer Part Number

61795-3

Description CONN RING OVAL 14-18AWG #10
Expanded Description Ring Terminal Connector 10 Stud Oval 14-18 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 61795 Drawing
RoHS Information 61795-3 Statement of Compliance
RoHS 2 Statement
3D Model 61795-3.pdf
Catalog Page 384 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Oval
Stud/Tab Size 10 Stud
Thickness 0.025" (0.64mm)
Width - Outer Edges 0.445" (11.30mm)
Length - Overall 0.772" (19.61mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Features Inner Teeth, Serrated Termination
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.105" ~ 0.145" (2.67mm ~ 3.68mm)
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 61795-3-ND
A29904CT

19:46:15 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,15900 1,59
25 0,11840 2,96
50 0,10140 5,07
100 0,09790 9,79
250 0,08444 21,11
500 0,08106 40,53
1.000 0,07093 70,93
2.500 0,06418 160,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29904TR-ND
  • Minimum Quantity: 9.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,05374
Send Feedback