Add To Favorites
Product Overview
Digi-Key Part Number A27902CT-ND
Quantity Available 3.099
Can ship immediately
Manufacturer

Manufacturer Part Number

61687-2

Description CONN QC TAB 14-18AWG 0.187 CRIMP
Expanded Description 0.187" (4.75mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 61687 Drawing
RoHS Information 61687-2 Statement of Compliance
RoHS 2 Statement
3D Model 61687-2.pdf
Catalog Page 379 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Male
Tab Width 0.187" (4.75mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.675" (17.15mm)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.120" ~ 0.150" (3.05mm ~ 3.81mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 616872
A27902CT

07:14:32 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,22000 2,20
25 0,18800 4,70
50 0,16440 8,22
100 0,15260 15,26
250 0,13492 33,73
500 0,12908 64,54
1.000 0,10561 105,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27902TR-ND
  • Minimum Quantity: 3.500
  • Quantity Available: 0
  • Unit Price: 0,08801
Send Feedback