Add To Favorites
Product Overview
Digi-Key Part Number A104038CT-ND
Quantity Available 47.674
Can ship immediately
Manufacturer

Manufacturer Part Number

61588-1

Description CONN RING CIRC 16-22AWG #6 CRIMP
Expanded Description Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 61588
RoHS Information 61588-1 Statement of Compliance
RoHS 2 Statement
3D Model 61588-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 6 Stud
Thickness 0.025" (0.64mm)
Width - Outer Edges 0.370" (9.40mm)
Length - Overall 0.772" (19.61mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 16-22 AWG
Insulation Non-Insulated
Features Inner Teeth, Serrated Termination
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.100" ~ 0.140" (2.54mm ~ 3.56mm)
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A104038CT

10:52:55 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,29000 0,29
10 0,27000 2,70
25 0,23120 5,78
50 0,19640 9,82
100 0,18860 18,86
250 0,16936 42,34
500 0,16164 80,82
1.000 0,13471 134,71
2.500 0,12316 307,90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104038TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,09797
Send Feedback