Add To Favorites
Product Overview
Digi-Key Part Number A27754CT-ND
Quantity Available 26.042
Can ship immediately
Manufacturer

Manufacturer Part Number

61400-1

Description CONN QC RCPT 16-20AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 61400 Drawing
RoHS Information 61400-1 Statement of Compliance
RoHS 2 Statement
3D Model 61400-1.pdf
Catalog Page 377 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.635" (16.13mm)
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.120" ~ 0.140" (3.05mm ~ 3.56mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 614001
A27754CT

19:49:21 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,12100 1,21
25 0,09000 2,25
50 0,07720 3,86
100 0,07460 7,46
250 0,06432 16,08
500 0,06174 30,87
1.000 0,05401 54,01
2.500 0,04886 122,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27754TR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,03741
Send Feedback