Add To Favorites
Product Overview
Digi-Key Part Number A100730CT-ND
Quantity Available 25.491
Can ship immediately
Manufacturer

Manufacturer Part Number

61397-1

Description CONN RING OVAL 14-18AWG #10
Expanded Description Ring Terminal Connector 10 Stud Oval 14-18 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 61397
RoHS Information 61397-1 Statement of Compliance
RoHS 2 Statement
3D Model 61397-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Oval
Stud/Tab Size 10 Stud
Thickness 0.030" (0.76mm)
Width - Outer Edges 0.342" (8.69mm)
Length - Overall 0.784" (19.91mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.140" ~ 0.190" (3.56mm ~ 4.83mm)
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100730CT

02:50:02 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,20400 2,04
25 0,17440 4,36
50 0,15260 7,63
100 0,14170 14,17
250 0,12536 31,34
500 0,11990 59,95
1.000 0,09810 98,10
2.500 0,08992 224,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100730TR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,07184
Send Feedback