Add To Favorites
Product Overview
Digi-Key Part Number A27581CT-ND
Quantity Available 24.607
Can ship immediately
Manufacturer

Manufacturer Part Number

61368-1

Description CONN QC RCPT 20-24AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 20-24 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 61368
RoHS Information 61368-1 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 61368-1.pdf
Catalog Page 376 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall 0.755" (19.18mm)
Termination Crimp
Wire Gauge 20-24 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.030" ~ 0.070" (0.76mm ~ 1.78mm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 613681
A27581CT

12:57:04 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,17100 1,71
25 0,12720 3,18
50 0,10920 5,46
100 0,10550 10,55
250 0,09100 22,75
500 0,08738 43,69
1.000 0,07645 76,45
2.500 0,06917 172,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27581TR-ND
  • Minimum Quantity: 12.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,05295
Send Feedback