Add To Favorites
Product Overview
Digi-Key Part Number A100727CT-ND
Quantity Available 45.331
Can ship immediately
Manufacturer

Manufacturer Part Number

61314-1

Description CONN SOCKET 24-18AWG M-N-L TIN
Expanded Description Contact Crimp Socket 18-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 61314
RoHS Information 61314-1 Statement of Compliance
RoHS 2 Statement
3D Model 61314-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Commercial MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100727CT

01:39:18 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,12700 1,27
25 0,09440 2,36
50 0,08100 4,05
100 0,07840 7,84
250 0,06756 16,89
500 0,06486 32,43
1.000 0,05674 56,74
2.500 0,05134 128,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : A1423-ND
  • Minimum Quantity: 1
  • Quantity Available: 51.099 - Immediate
  • Unit Price: 0,25000
  • Tape & Reel (TR) ? : A100727TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 42.000 - Immediate
  • Unit Price: 0,04421
Send Feedback