Add To Favorites
Product Overview
Digi-Key Part Number A104036CT-ND
Quantity Available 229.394
Can ship immediately
Manufacturer

Manufacturer Part Number

61291-1

Description CONN TERM RCPT 18-22AWG CRIMP
Expanded Description Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 61291
RoHS Information 61291-1 Statement of Compliance
RoHS 2 Statement
3D Model 61291-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Female, Receptacle (Socket)
Diameter - Barrel 0.093" (2.36mm)
Wire Gauge 18-22 AWG
Length - Overall 0.550" (13.97mm)
Length - Barrel 0.255" (6.48mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Phosphor Bronze
Contact Finish Tin
Color -
Insulation Diameter 0.060" ~ 0.110" (1.52mm ~ 2.79mm)
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A104036CT

11:04:04 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,13100 1,31
25 0,09760 2,44
50 0,08380 4,19
100 0,08100 8,10
250 0,06980 17,45
500 0,06700 33,50
1.000 0,05864 58,64
2.500 0,05305 132,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104036TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 224.000 - Immediate
  • Unit Price: 0,04569
  • Bulk ? : 61260-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.421 - Immediate
  • Unit Price: 0,31000
Send Feedback