Add To Favorites
Product Overview
Digi-Key Part Number A100901CT-ND
Quantity Available 5.222
Can ship immediately
Manufacturer

Manufacturer Part Number

61117-5

Description CONN SOCKET 14-20AWG MNL
Expanded Description Contact Crimp Socket 14-20 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets 61117 Drawing
RoHS Information 61117-5 Statement of Compliance
RoHS 2 Statement
3D Model 61117-5.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100901CT

13:38:19 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,40000 1,40
10 1,23000 12,30
25 1,15720 28,93
50 1,10920 55,46
100 1,06090 106,09
250 0,96440 241,10
500 0,86794 433,97
1.000 0,77152 771,52
2.500 0,69918 1.747,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100901TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,61370
  • Bulk ? : A1435-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.734 - Immediate
  • Unit Price: 1,60000
Send Feedback