Add To Favorites
Product Overview
Digi-Key Part Number A100716CT-ND
Quantity Available 27.573
Can ship immediately
Manufacturer

Manufacturer Part Number

61117-4

Description CONN SOCKET 20-14AWG M-N-L TIN
Expanded Description Contact Crimp Socket 14-20 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 61117 Drawing
RoHS Information 61117-4 Statement of Compliance
RoHS 2 Statement
3D Model 61117-4.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Commercial MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 14-20 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100716CT

22:30:55 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,19400 1,94
25 0,16560 4,14
50 0,14500 7,25
100 0,13450 13,45
250 0,11900 29,75
500 0,11386 56,93
1.000 0,09315 93,15
2.500 0,08540 213,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100716TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,07528
  • Bulk ? : A25562-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.538 - Immediate
  • Unit Price: 0,34000
Send Feedback