Add To Favorites
Product Overview
Digi-Key Part Number A25554CT-ND
Quantity Available 36.271
Can ship immediately
Manufacturer

Manufacturer Part Number

61116-4

Description CONN PIN 18-24AWG TIN CRIMP
Expanded Description Contact Crimp Pin 18-24 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 61116-x Drawing
RoHS Information 61116-4 Statement of Compliance
RoHS 2 Statement
3D Model 61116-4.pdf
Catalog Page 228 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Commercial MATE-N-LOK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 18-24 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A25554CT

08:47:40 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,26400 2,64
25 0,22560 5,64
50 0,19740 9,87
100 0,18330 18,33
250 0,16212 40,53
500 0,15508 77,54
1.000 0,12689 126,89
2.500 0,11632 290,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A25554TR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 32.000 - Immediate
  • Unit Price: 0,09292
  • Bulk ? : A25554-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.469 - Immediate
  • Unit Price: 0,43000
Send Feedback