Add To Favorites
Product Overview
Digi-Key Part Number A111359CT-ND
Quantity Available 17.563
Can ship immediately
Manufacturer

Manufacturer Part Number

61095-1

Description CONN QC RCPT 10-14AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 61095-1 Drawing
RoHS Information 61095-1 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 61095-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall 0.770" (19.56mm)
Termination Crimp
Wire Gauge 10-14 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Silver
Insulation Diameter 0.150" ~ 0.200" (3.81mm ~ 5.08mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A111359CT

18:15:57 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,29800 2,98
25 0,25560 6,39
50 0,21700 10,85
100 0,20850 20,85
250 0,18724 46,81
500 0,17870 89,35
1.000 0,14893 148,93
2.500 0,13617 340,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111359TR-ND
  • Minimum Quantity: 9.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,10831
Send Feedback