Add To Favorites
Product Overview
Digi-Key Part Number A100699CT-ND
Quantity Available 29.411
Can ship immediately
Manufacturer

Manufacturer Part Number

60799-5

Description CONN TERM RCPT 14-18AWG CRIMP
Expanded Description Terminal Connector Female, Receptacle (Socket) 14-18 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 60799 Drawing
RoHS Information 60799-5 Statement of Compliance
RoHS 2 Statement
3D Model 60799-5.pdf
PCN Design/Specification Multiple Devices Design 26/Jun/2015
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Shur-Plug
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Female, Receptacle (Socket)
Diameter - Barrel 0.180" (4.57mm)
Wire Gauge 14-18 AWG
Length - Overall 0.785" (19.94mm)
Length - Barrel 0.420" (10.67mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish Tin
Color -
Insulation Diameter 0.090" ~ 0.125" (2.29mm ~ 3.18mm)
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 607995
A100699CT

14:44:11 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,15800 1,58
25 0,11720 2,93
50 0,10040 5,02
100 0,09700 9,70
250 0,08372 20,93
500 0,08036 40,18
1.000 0,07030 70,30
2.500 0,06361 159,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100699TR-ND
  • Minimum Quantity: 12.000
  • Quantity Available: 24.000 - Immediate
  • Unit Price: 0,04870
Send Feedback