Add To Favorites
Product Overview
Digi-Key Part Number A100689CT-ND
Quantity Available 226.223
Can ship immediately
Manufacturer

Manufacturer Part Number

60770-1

Description CONN RING CIRC 14-18AWG #6 CRIMP
Expanded Description Ring Terminal Connector 6 Stud Circular 14-18 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 60770 Drawing
RoHS Information 60770-1 Statement of Compliance
RoHS 2 Statement
3D Model 60770-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 6 Stud
Thickness 0.018" (0.46mm)
Width - Outer Edges 0.295" (7.49mm)
Length - Overall 0.734" (18.64mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 14-18 AWG
Insulation Non-Insulated
Features Serrated Termination
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.100" ~ 0.140" (2.54mm ~ 3.56mm)
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100689CT

22:21:19 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,19500 1,95
25 0,14480 3,62
50 0,12420 6,21
100 0,12010 12,01
250 0,10352 25,88
500 0,09938 49,69
1.000 0,08695 86,95
2.500 0,07866 196,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100689TR-ND
  • Minimum Quantity: 12.000
  • Quantity Available: 216.000 - Immediate
  • Unit Price: 0,06022
Send Feedback