Add To Favorites
Product Overview
Digi-Key Part Number A100683CT-ND
Quantity Available 66.941
Can ship immediately
Manufacturer

Manufacturer Part Number

60598-4

Description CONN TERM POST RCPT 20-24AWG
Expanded Description Terminal Post Receptacle Connector Crimp 20-24 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 60598 Drawing
RoHS Information 60598-4 Statement of Compliance
RoHS 2 Statement
3D Model 60598-4.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Part Status Active
Terminal Type Post Receptacle
Termination Crimp
Wire Gauge 20-24 AWG
Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100683CT

10:37:57 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,18200 1,82
25 0,13560 3,39
50 0,11640 5,82
100 0,11250 11,25
250 0,09696 24,24
500 0,09306 46,53
1.000 0,08144 81,44
2.500 0,07368 184,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100683TR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,05640
  • Bulk ? : 60789-2-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.178 - Immediate
  • Unit Price: 0,29000
Send Feedback