Add To Favorites
Product Overview
Digi-Key Part Number A29945CT-ND
Quantity Available 48.156
Can ship immediately
Manufacturer

Manufacturer Part Number

60415-1

Description CONN QC RCPT 18-22AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 60415
RoHS Information 60415-1 Statement of Compliance
RoHS 2 Statement
3D Model 60415-1.pdf
Catalog Page 377 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.012" (0.30mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.635" (16.13mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.060" ~ 0.100" (1.52mm ~ 2.54mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 60415-1-ND
A29945CT

20:08:01 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,11400 1,14
25 0,08480 2,12
50 0,07280 3,64
100 0,07050 7,05
250 0,06076 15,19
500 0,05834 29,17
1.000 0,05105 51,05
2.500 0,04619 115,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29945TR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 45.000 - Immediate
  • Unit Price: 0,03536
Send Feedback