Add To Favorites
Product Overview
Digi-Key Part Number A27741CT-ND
Quantity Available 22.903
Can ship immediately
Manufacturer

Manufacturer Part Number

60214-1

Description CONN QC RCPT 16-20AWG 0.187
Expanded Description 0.187" (4.75mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 60214 Drawing
RoHS Information 60214-1 Statement of Compliance
RoHS 2 Statement
3D Model 60214-1.pdf
Catalog Page 378 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.187" (4.75mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.585" (14.86mm)
Termination Crimp
Wire Gauge 16-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.090" ~ 0.130" (2.29mm ~ 3.30mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 602141
A27741CT

16:49:24 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,08600 0,86
25 0,06440 1,61
50 0,05500 2,75
100 0,05320 5,32
250 0,04588 11,47
500 0,04404 22,02
1.000 0,03854 38,54
2.500 0,03487 87,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27741TR-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,02669
Send Feedback