Add To Favorites
Product Overview
Digi-Key Part Number A100670CT-ND
Quantity Available 5.653
Can ship immediately
Manufacturer

Manufacturer Part Number

55785-2

Description CONN SPLICE 14-16 AWG CRIMP
Expanded Description Terminal Butt Splice, Inline, Individual Openings Connector Crimp 14-16 AWG Transparent, Blue Stripe
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 55785
RoHS Information 55785-2 Statement of Compliance
RoHS 2 Statement
3D Model 55785-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Plasti-Grip
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Butt Splice, Inline, Individual Openings
Number of Wire Entries 2
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Fully Insulated
Features Serrated Mating Area
Color Transparent, Blue Stripe
 
Additional Resources
Standard Package ? 1
Other Names A100670CT

14:39:32 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,50100 5,01
25 0,45120 11,28
50 0,40080 20,04
100 0,38420 38,42
250 0,35072 87,68
500 0,33402 167,01
1.000 0,27557 275,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100670TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,22775
  • Bulk ? : A27542-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,15789
  • Box : 8-55785-1-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,84830
Send Feedback