Add To Favorites
Product Overview
Digi-Key Part Number 5558397-1-ND
Quantity Available 1.543
Can ship immediately
Manufacturer

Manufacturer Part Number

5558397-1

Description CONN MOD JACK 8P8C VERT UNSHLD
Expanded Description Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 5558397
Product Training Modules Modular Jack Portfolio
RoHS Information 5558397-1 Statement of Compliance
RoHS 2 Statement
Featured Product TE Connectivity - Modular Jack
Modular Jack Connectors
3D Model 5558397-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Tray ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 8p8c (RJ45, Ethernet)
Number of Ports 1
Number of Rows 1
Mounting Type Through Hole
Orientation Vertical
Termination Solder
Shielding Unshielded
Ratings Cat5
Features Board Guide
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction User Selectable
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 50µin (1.27µm)
Housing Material Polyester
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 152
Other Names 55583971

10:21:52 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,80000 2,80
10 2,69300 26,93
50 2,35660 117,83
100 2,24420 224,42
250 1,96368 490,92
500 1,90756 953,78
1.000 1,82341 1.823,41

Submit a request for quotation on quantities greater than those displayed.

Send Feedback