Add To Favorites
Product Overview
Digi-Key Part Number A28064CT-ND
Quantity Available 25.830
Can ship immediately
Manufacturer

Manufacturer Part Number

53836-2

Description CONN SPADE TERM 10-12AWG #10
Expanded Description 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Solistrand
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Spring, Snap
Stud/Tab Size 10 Stud
Width - Outer Edges 0.312" (7.92mm)
Length - Overall 0.777" (19.74mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Non-Insulated
Features Brazed Seam, Serrated Termination
Color -
Contact Finish Tin
Contact Material Phosphor Bronze
Insulation Diameter -
Material - Insulation -
Length - Ring Center to Termination 0.276" (7.01mm)
Length - Termination 0.278" (7.06mm)
Tongue Inside Opening 0.190" (4.83mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A28064CT

06:47:16 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,46400 4,64
25 0,41760 10,44
50 0,37120 18,56
100 0,35580 35,58
250 0,32484 81,21
500 0,30938 154,69
1.000 0,25524 255,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A28064TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,21094
  • Bulk ? : A28064-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.411 - Immediate
  • Unit Price: 0,43000
Send Feedback