Add To Favorites
Product Overview
Digi-Key Part Number A100662CT-ND
Quantity Available 9.807
Can ship immediately
Manufacturer

Manufacturer Part Number

530002-3

Description TERM EDGE DUOTYNE 18-22AWG CRIMP
Expanded Description Edge Terminal Non-Gendered 18-22 AWG Crimp Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 530002 Drawing
RoHS Information 530002-3 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series DUO-TYNE
Packaging ? Cut Tape (CT) ?
Part Status Active
Pin or Socket Non-Gendered
Wire Gauge 18-22 AWG
Contact Termination Crimp
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A100662CT

12:52:02 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,13000 1,13
10 1,00100 10,01
25 0,94120 23,53
50 0,90200 45,10
100 0,86290 86,29
250 0,78448 196,12
500 0,70602 353,01
1.000 0,62757 627,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100662TR-ND
  • Minimum Quantity: 4.500
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,51134
Send Feedback