Add To Favorites
Product Overview
Digi-Key Part Number A100661CT-ND
Quantity Available 1.611
Can ship immediately
Manufacturer

Manufacturer Part Number

52963-5

Description CONN SPADE TERM 10-12AWG #10 YEL
Expanded Description Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 52963
RoHS Information 52963-5 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Plasti-Grip
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Spring, Snap
Stud/Tab Size 10 Stud
Width - Outer Edges 0.406" (10.31mm)
Length - Overall 1.159" (29.44mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Insulated
Features Serrated Termination
Color Yellow
Contact Finish Tin
Contact Material Brass
Insulation Diameter 0.250" ~ 0.300" (6.35mm ~ 7.62mm)
Material - Insulation Poly-Vinyl Chloride (PVC)
Length - Ring Center to Termination 0.276" (7.01mm)
Length - Termination 0.660" (16.76mm)
Tongue Inside Opening 0.190" (4.83mm)
 
You May Also Be Interested In
  • MVU10-516R/SK - 3M | 920010-44-ND DigiKey Electronics
  • MVU10-516R/SK
  • 3M
  • CONN RING CIRC 10-12AWG #5/16
  • Unit Price 0,63000
  • 920010-44-ND
Additional Resources
Standard Package ? 1
Other Names A100661CT

01:52:25 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,52100 5,21
25 0,46920 11,73
50 0,41700 20,85
100 0,39970 39,97
250 0,36492 91,23
500 0,34752 173,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100661TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,25275
  • Box : 52963-4-ND
  • Minimum Quantity: 5.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,31073
Send Feedback