Add To Favorites
Product Overview
Digi-Key Part Number A100645CT-ND
Quantity Available 3.759
Can ship immediately
Manufacturer

Manufacturer Part Number

5120615-1

Description CONN COMPACT FLASH CARD R/A SMD
Expanded Description 50 Position Card Connector CompactFlash® - Type I Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets 5120615 Drawing
RoHS Information 5120615-1 Statement of Compliance
RoHS 2 Statement
3D Model 5120615-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type CompactFlash® - Type I
Number of Positions 50
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Board Guide
Height Above Board 0.205" (5.20mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100645CT

15:52:25 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,78000 6,78
10 6,49600 64,96
25 5,93080 148,27
50 5,64820 282,41
100 5,36590 536,59
250 4,80104 1.200,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100645TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.500 - Immediate
  • Unit Price: 4,10784
Send Feedback