Add To Favorites
Product Overview
Digi-Key Part Number A100889CT-ND
Quantity Available 43.539
Can ship immediately
Manufacturer

Manufacturer Part Number

5-87623-4

Description CONN PC PIN SQUARE 0.025 GOLD
Expanded Description Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Square
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 87623
RoHS Information 5-87623-4 Statement of Compliance
RoHS 2 Statement
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod II
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Single Post
Terminal Style Smooth
Pin Size - Above Flange 0.025" (0.64mm) Square
Pin Size - Below Flange 0.025" (0.64mm) Square
Length - Above Flange -
Length - Below Flange -
Length - Overall 0.443" (11.25mm)
Flange Diameter -
Mounting Hole Diameter 0.036" (0.91mm)
Mounting Type Through Hole
Termination Solder
Insulation Non-Insulated
Board Thickness -
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
Material - Insulation -
Insulation Color -
 
Additional Resources
Standard Package ? 1
Other Names A100889CT

04:57:42 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,37700 3,77
25 0,32240 8,06
50 0,27420 13,71
100 0,26340 26,34
250 0,23652 59,13
500 0,22576 112,88
1.000 0,18814 188,14
2.500 0,17201 430,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100889TR-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,13194
Send Feedback