Add To Favorites
Product Overview
Digi-Key Part Number A99997CT-ND
Quantity Available 9.420
Can ship immediately
Manufacturer

Manufacturer Part Number

5-1775444-3

Description CONN HEADER 1.5MM 3POS R/A SMD
Expanded Description 3 Positions Header, Shrouded Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 1775444
RoHS Information 5-1775444-3 Statement of Compliance
RoHS 2 Statement
3D Model 5-1775444-3.pdf
Catalog Page 124 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series HPI
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.059" (1.50mm)
Number of Positions 3
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Features -
Contact Mating Length 0.106" (2.70mm)
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
Color Natural
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A99997CT

03:23:51 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,44500 4,45
25 0,38160 9,54
50 0,32440 16,22
100 0,31170 31,17
250 0,27996 69,99
500 0,26722 133,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A99997TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,20245
  • Digi-Reel® ? : A99997DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.420 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback