Add To Favorites
Product Overview
Digi-Key Part Number A123036CT-ND
Quantity Available 13.335
Can ship immediately
Manufacturer

Manufacturer Part Number

5-160526-9

Description CONN QC RCPT 15.5-20AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 15.5-20 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Fastin-Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall 0.756" (19.20mm)
Termination Crimp
Wire Gauge 15.5-20 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Phosphor Bronze
Contact Finish Tin
Insulation Diameter 0.091" ~ 0.130" (2.31mm ~ 3.30mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A123036CT

21:21:37 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,35800 3,58
25 0,30680 7,67
50 0,26060 13,03
100 0,25050 25,05
250 0,22492 56,23
500 0,21470 107,35
1.000 0,17893 178,93
2.500 0,16359 408,97

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A123036TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,13942
Send Feedback