Add To Favorites
Product Overview
Digi-Key Part Number A34239CT-ND
Quantity Available 59.574
Can ship immediately
Manufacturer

Manufacturer Part Number

5-104505-4

Description CONN PIN 22-26AWG 15GOLD CRIMP
Expanded Description Contact Crimp Pin 22-26 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets 104505 Drawing
Product Training Modules AMPMODU MTE Interconnect
RoHS Information 5-104505-4 Statement of Compliance
RoHS 2 Statement
3D Model 5-104505-4.pdf
Catalog Page 246 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU MTE
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A34239CT

18:03:22 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,43000 0,43
10 0,40600 4,06
25 0,34800 8,70
50 0,29600 14,80
100 0,28430 28,43
250 0,25528 63,82
500 0,24366 121,83
1.000 0,20307 203,07
2.500 0,18566 464,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A34239TR-ND
  • Minimum Quantity: 12.500
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,14241
  • Bulk ? : A34239-ND
  • Minimum Quantity: 1
  • Quantity Available: 20.402 - Immediate
  • Unit Price: 0,51000
Send Feedback