Add To Favorites
Product Overview
Digi-Key Part Number A33429CT-ND
Quantity Available 5.589
Can ship immediately
Manufacturer

Manufacturer Part Number

5-103171-1

Description CONN SOCKET 22-26AWG 15AU CRIMP
Expanded Description Contact Crimp Socket 22-26 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets 103171
RoHS Information 5-103171-1 Statement of Compliance
RoHS 2 Statement
3D Model 5-103171-1.pdf
Catalog Page 243 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series AMPMODU Mod IV 1/2
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
Additional Resources
Standard Package ? 1
Other Names A33429CT

08:29:34 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,23300 2,33
25 0,19920 4,98
50 0,17420 8,71
100 0,16170 16,17
250 0,14304 35,76
500 0,13682 68,41
1.000 0,11195 111,95
2.500 0,10262 256,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A33429TR-ND
  • Minimum Quantity: 12.500
  • Quantity Available: 0
  • Unit Price: 0,07915
Send Feedback