Add To Favorites
Product Overview
Digi-Key Part Number A111214CT-ND
Quantity Available 126.063
Can ship immediately
Manufacturer

Manufacturer Part Number

487940-4

Description CONTACT FLAT FLEX PIN TIN
Expanded Description Contact Crimp Pin Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 33 Weeks
Documents & Media
Datasheets 487940
RoHS Information 487940-4 Statement of Compliance
RoHS 2 Statement
3D Model 487940-4.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge -
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
 
For Use With
Additional Resources
Standard Package ? 1
Other Names A111214CT

19:23:38 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,12700 1,27
25 0,09520 2,38
50 0,08160 4,08
100 0,07890 7,89
250 0,06800 17,00
500 0,06528 32,64
1.000 0,05713 57,13
2.500 0,05169 129,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A111214TR-ND
  • Minimum Quantity: 32.000
  • Quantity Available: 64.000 - Immediate
  • Unit Price: 0,03586
Send Feedback