Add To Favorites
Product Overview
Digi-Key Part Number A29939CT-ND
Quantity Available 1.098
Can ship immediately
Manufacturer

Manufacturer Part Number

42865-3

Description CONN TERM PIN 10-14AWG CRIMP
Expanded Description Terminal Connector Male, Pin (Plug) 10-14 AWG Crimp Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 42865 Drawing
RoHS Information 42865-3 Statement of Compliance
RoHS 2 Statement
3D Model 42865-3.pdf
Catalog Page 384 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Shur-Plug
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Male, Pin (Plug)
Diameter - Barrel 0.180" (4.57mm)
Wire Gauge 10-14 AWG
Length - Overall 0.865" (21.97mm)
Length - Barrel 0.437" (11.10mm)
Insulation Non-Insulated
Termination Crimp
Features -
Contact Material Brass
Contact Finish Tin
Color -
Insulation Diameter -
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 42865-3-ND
A29939CT

17:45:26 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,22000 0,22
10 0,20400 2,04
25 0,17480 4,37
50 0,15280 7,64
100 0,14190 14,19
250 0,12548 31,37
500 0,12002 60,01
1.000 0,09820 98,20
2.500 0,09001 225,03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29939TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,07935
Send Feedback