Add To Favorites
Product Overview
Digi-Key Part Number A104020CT-ND
Quantity Available 43.223
Can ship immediately
Manufacturer

Manufacturer Part Number

42863-2

Description CONN RING CIRC 10-12AWG #8 CRIMP
Expanded Description Ring Terminal Connector 8 Stud Circular 10-12 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 42863 Drawing
RoHS Information 42863-2 Statement of Compliance
RoHS 2 Statement
3D Model 42863-2.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 8 Stud
Thickness 0.040" (1.02mm)
Width - Outer Edges 0.343" (8.71mm)
Length - Overall 0.921" (23.39mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Non-Insulated
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.170" ~ 0.210" (4.32mm ~ 5.33mm)
Material - Insulation -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A104020CT

23:33:06 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,49000 0,49
10 0,46500 4,65
25 0,39920 9,98
50 0,33940 16,97
100 0,32610 32,61
250 0,29284 73,21
500 0,27952 139,76
1.000 0,23293 232,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A104020TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 42.000 - Immediate
  • Unit Price: 0,19360
Send Feedback