Add To Favorites
Product Overview
Digi-Key Part Number A27636CT-ND
Quantity Available 21.148
Can ship immediately
Manufacturer

Manufacturer Part Number

42742-1

Description CONN QC RCPT 12-18AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets 42742
RoHS Information 42742-1 Statement of Compliance
RoHS 2 Statement
Featured Product FASTON Terminals, Receptacles, and Tabs
3D Model 42742-1.pdf
Catalog Page 375 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length 0.305" (7.75mm)
Length - Overall -
Termination Crimp
Wire Gauge 12-18 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color -
Contact Material Brass
Contact Finish -
Insulation Diameter 0.110" ~ 0.210" (2.79mm ~ 5.33mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 427421
A27636CT

09:04:55 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,17200 1,72
25 0,14640 3,66
50 0,12800 6,40
100 0,11880 11,88
250 0,10516 26,29
500 0,10058 50,29
1.000 0,08230 82,30

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A27636TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,06858
  • Bulk ? : 60102-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.750 - Immediate
  • Unit Price: 0,20000
Send Feedback