Add To Favorites
Product Overview
Digi-Key Part Number A29880CT-ND
Quantity Available 125.008
Can ship immediately
Manufacturer

Manufacturer Part Number

42508-2

Description CONN RING CIRC 20-24AWG #8 CRIMP
Expanded Description Ring Terminal Connector 8 Stud Circular 20-24 AWG Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Circular
Stud/Tab Size 8 Stud
Thickness 0.020" (0.51mm)
Width - Outer Edges 0.312" (7.92mm)
Length - Overall 0.770" (19.56mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp
Wire Gauge 20-24 AWG
Insulation Non-Insulated
Features Serrated Termination
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.048" ~ 0.078" (1.22mm ~ 1.98mm)
Material - Insulation -
 
Additional Resources
Standard Package ? 1
Other Names 42508-2-ND
A29880CT

11:58:47 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,19200 1,92
25 0,16440 4,11
50 0,14360 7,18
100 0,13330 13,33
250 0,11796 29,49
500 0,11284 56,42
1.000 0,09232 92,32
2.500 0,08463 211,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29880TR-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 120.000 - Immediate
  • Unit Price: 0,06528
Send Feedback