Add To Favorites
Product Overview
Digi-Key Part Number A29921CT-ND
Quantity Available 34.836
Can ship immediately
Manufacturer

Manufacturer Part Number

42339-2

Description CONN SPADE TERM 18-20AWG #5
Expanded Description 5 Stud Spade Terminal Connector Crimp, Piercing 18-20 AWG
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 42339
RoHS Information 42339-2 Statement of Compliance
RoHS 2 Statement
3D Model 42339-2.pdf
Catalog Page 384 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Stud/Tab Size 5 Stud
Width - Outer Edges 0.250" (6.35mm)
Length - Overall 0.542" (13.77mm)
Mounting Type Free Hanging (In-Line)
Termination Crimp, Piercing
Wire Gauge 18-20 AWG
Insulation Non-Insulated
Features -
Color -
Contact Finish Tin
Contact Material Brass
Insulation Diameter 0.065" ~ 0.080" (1.65mm ~ 2.03mm)
Material - Insulation -
Length - Ring Center to Termination 0.206" (5.23mm)
Length - Termination 0.206" (5.23mm)
Tongue Inside Opening 0.133" (3.38mm)
 
Additional Resources
Standard Package ? 1
Other Names 42339-2-ND
A29921CT

06:20:47 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,22500 2,25
25 0,19200 4,80
50 0,16780 8,39
100 0,15580 15,58
250 0,13784 34,46
500 0,13186 65,93
1.000 0,10788 107,88
2.500 0,09889 247,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A29921TR-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,07628
Send Feedback