Add To Favorites
Product Overview
Digi-Key Part Number A100914CT-ND
Quantity Available 39.272
Can ship immediately
Manufacturer

Manufacturer Part Number

42236-1

Description CONN QC RCPT 20-22AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 20-22 AWG Crimp Connector Non-Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 42236
RoHS Information 42236-1 Statement of Compliance
RoHS 2 Statement
3D Model 42236-1.pdf
Product Attributes Select All
Categories
Manufacturer

TE Connectivity AMP Connectors

Series Faston
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.632" (16.05mm)
Termination Crimp
Wire Gauge 20-22 AWG
Insulation Non-Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color -
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.060" ~ 0.100" (1.52mm ~ 2.54mm)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A100914CT

06:24:38 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,10700 1,07
25 0,08040 2,01
50 0,06900 3,45
100 0,06660 6,66
250 0,05744 14,36
500 0,05514 27,57
1.000 0,04825 48,25
2.500 0,04365 109,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : A100914TR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,03342
Send Feedback